TDK B65815E1000J041 technical specifications.
| Height | 12.3mm |
| Length | 37.6mm |
| Series | B65815 |
| Tolerance | 5% |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65815E1000J041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.