
TDK B65819JR87 technical specifications.
| Depth | 13.5mm |
| Height | 13.5mm |
| Inductance | 2.7uH |
| Length | 20.3mm |
| Package Quantity | 250 |
| Tolerance | 30% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65819JR87 to view detailed technical specifications.
No datasheet is available for this part.