TDK B65819N0250A048 technical specifications.
| Height | 6.75mm |
| Inductance | 250nH |
| Inside Diameter | 7.25mm |
| Length | 20.3mm |
| Outside Diameter | 14.75mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65819N0250A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.