
TDK B65819N0315A048 technical specifications.
| Package/Case | 315 |
| Height | 6.75mm |
| Inductance | 315nH |
| Length | 20.3mm |
| Package Quantity | 250 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65819N0315A048 to view detailed technical specifications.
No datasheet is available for this part.
