TDK B65839A0000R030 technical specifications.
| Height | 3.75mm |
| Inductance | 2000nH |
| Length | 9.4mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B65839 |
| Tolerance | 30% |
| Weight | 0.049384oz |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65839A0000R030 to view detailed technical specifications.
No datasheet is available for this part.