TDK B65839A0125B038 technical specifications.
| Height | 3.75mm |
| Inductance | 125nH |
| Length | 9.4mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Tolerance | 4% |
| Weight | 0.049384oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65839A0125B038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.