TDK B65839A630K48 technical specifications.
| Inductance | 630nH |
| Package Quantity | 2000 |
| Series | EP7 |
| Tolerance | 10% |
| Weight | 0.049384oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65839A630K48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.