TDK B65843A0000R087 technical specifications.
| Height | 6.5mm |
| Inductance | 1600nH |
| Inside Diameter | 4.5mm |
| Length | 12.8mm |
| Outside Diameter | 9.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65843A |
| Tolerance | 30% |
| Weight | 0.158733oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843A0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.