TDK B65843A0200J087 technical specifications.
| Package/Case | 200 |
| Height | 6.5mm |
| Inductance | 200nH |
| Length | 12.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Tolerance | 5% |
| Weight | 0.158733oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843A0200J087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.