TDK B65844W1010D001 technical specifications.
| Inside Diameter | 4.6mm |
| Lead Pitch | 0.45mm |
| Outside Diameter | 9.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65844 |
| Termination | Pin |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65844W1010D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.