TDK B65877A0000R097 technical specifications.
| Height | 12.38mm |
| Inductance | 4650nH |
| Length | 26.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65877A |
| Tolerance | 30% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65877A0000R097 to view detailed technical specifications.
No datasheet is available for this part.