TDK B65887-E160-A41 technical specifications.
| Depth | 30.2mm |
| Inductance | 160nH |
| Length | 42.2mm |
| Package Quantity | 60 |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887-E160-A41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.