
TDK B65887E0000R041 technical specifications.
| Height | 15.1mm |
| Inductance | 6800nH |
| Length | 42.2mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B65887 |
| Tolerance | 30% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887E0000R041 to view detailed technical specifications.
No datasheet is available for this part.
