TDK B65887E0160A087 technical specifications.
| Package/Case | 200 |
| Height | 15.1mm |
| Inductance | 160nH |
| Inside Diameter | 15mm |
| Length | 42.2mm |
| Outside Diameter | 29mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887E0160A087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.