TDK B65887E1000J041 technical specifications.
| Depth | 30.2mm |
| Height | 15.1mm |
| Inductance | 1uH |
| Inside Diameter | 15mm |
| Length | 42.2mm |
| Outside Diameter | 29mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B65887 |
| Tolerance | 5% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65887E1000J041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.