
TDK B65942B0000T001 technical specifications.
| Core Material | Polyterephthalate |
| Inside Diameter | 13.55mm |
| Lead Diameter | 0.7mm |
| Outside Diameter | 24.7mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65942 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65942B0000T001 to view detailed technical specifications.
No datasheet is available for this part.
