The B65981A inductor is a component with a height of 25mm and a length of 50mm. It has an inductance of 6.7uH and an outside diameter of 44mm. The inductor is packaged in bulk quantities of 36 units. It is not compliant with Reach SVHC regulations.
TDK B65981A0000R097 technical specifications.
| Height | 25mm |
| Inductance | 6.7uH |
| Length | 50mm |
| Outside Diameter | 44mm |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65981A |
| Tolerance | 30% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65981A0000R097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.