
TDK B66229G0000X187 technical specifications.
| Inductance | 2.3uH |
| Length | 32mm |
| Package Quantity | 480 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66229 |
| Tolerance | 30% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66229G0000X187 to view detailed technical specifications.
No datasheet is available for this part.