TDK B66229G0500X127 technical specifications.
| Inductance | 500nH |
| Length | 32mm |
| Package Quantity | 480 |
| Packaging | Bulk |
| Series | B66229 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66229G0500X127 to view detailed technical specifications.
No datasheet is available for this part.