TDK B66287G0000X187 technical specifications.
| Depth | 20.35mm |
| Height | 6.35mm |
| Inductance | 5700nH |
| Length | 31.75mm |
| Package Quantity | 304 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B66287 |
| Tolerance | 25% |
| Width | 20.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66287G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.