TDK B66289G0000X187 technical specifications.
| Depth | 25.4mm |
| Inductance | 7200nH |
| Length | 38.1mm |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66289 |
| Tolerance | 25% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66289G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
