TDK B66291G0000X149 technical specifications.
| Inductance | 5000nH |
| Length | 43.2mm |
| Package Quantity | 336 |
| Packaging | Tray |
| Series | B66291 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66291G0000X149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.