TDK B66291G0000X187 technical specifications.
| Inductance | 7300nH |
| Length | 43.2mm |
| Package Quantity | 336 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66291 |
| Tolerance | 25% |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66291G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
