TDK B66300GX138 technical specifications.
| Depth | 2mm |
| Height | 2.9mm |
| Length | 6.3mm |
| Package Quantity | 7500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B66300GX138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.