TDK B66303GX187 technical specifications.
| Depth | 2mm |
| Height | 2.65mm |
| Length | 5.25mm |
| Package Quantity | 7500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B66303GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.