TDK B66305G0040X127 technical specifications.
| Depth | 3.7mm |
| Inductance | 250nH |
| Length | 12.6mm |
| Package Quantity | 3450 |
| RoHS | Compliant |
Download the complete datasheet for TDK B66305G0040X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
