TDK B66306C1010T001 technical specifications.
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Package Quantity | 345 |
| Packaging | Bulk |
| Series | B66306 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B66306C1010T001 to view detailed technical specifications.
No datasheet is available for this part.