TDK B66307G0000X127 technical specifications.
| Depth | 4.7mm |
| Inductance | 950nH |
| Length | 16mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B66307 |
| Tolerance | 30% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66307G0000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.