TDK B66311G0000X127 technical specifications.
| Depth | 5.9mm |
| Height | 10mm |
| Inductance | 1.3uH |
| Length | 20.4mm |
| Package Quantity | 1470 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66311 |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66311G0000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.