TDK B66311G250X127 technical specifications.
| Depth | 5.9mm |
| Inductance | 160nH |
| Length | 20.4mm |
| Package Quantity | 1470 |
| RoHS | Compliant |
Download the complete datasheet for TDK B66311G250X127 to view detailed technical specifications.
No datasheet is available for this part.