TDK B66311G90X187 technical specifications.
| Depth | 5.9mm |
| Height | 10.1mm |
| Inductance | 363nH |
| Length | 20.4mm |
| Mount | Through Hole |
| Package Quantity | 1470 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B66311G90X187 to view detailed technical specifications.
No datasheet is available for this part.