TDK B66311GX130 technical specifications.
| Depth | 5.9mm |
| Height | 10.1mm |
| Length | 20.4mm |
| Package Quantity | 1470 |
| RoHS | Compliant |
Download the complete datasheet for TDK B66311GX130 to view detailed technical specifications.
No datasheet is available for this part.