TDK B66315G500X127 technical specifications.
| Depth | 6.5mm |
| Height | 9.78mm |
| Inductance | 122nH |
| Length | 25.4mm |
| Package Quantity | 990 |
| Packaging | Bulk |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66315G500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.