TDK B66317-G160-X127 technical specifications.
| Depth | 7.5mm |
| Height | 12.8mm |
| Inductance | 347nH |
| Length | 25mm |
| Package Quantity | 900 |
| Packaging | Bulk |
| Weight | 0.564383oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66317-G160-X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.