TDK B66319G100X187 technical specifications.
| Depth | 7.3mm |
| Height | 15.2mm |
| Inductance | 460nH |
| Length | 30mm |
| Package Quantity | 850 |
| Packaging | Bulk |
| Weight | 0.776027oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66319G100X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.