TDK B66319G180X187 technical specifications.
| Depth | 7.3mm |
| Height | 15.2mm |
| Length | 30mm |
| Package Quantity | 850 |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66319G180X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.