
The TDK B66325G0000X127 is a component with a length of 42mm and a tolerance of 30%. It is packaged in bulk quantities. The component has a depth of 15.2mm and a width of 15.2mm, with a height of 21.2mm. The weight of the component is 3.104109oz.
TDK B66325G0000X127 technical specifications.
| Depth | 15.2mm |
| Height | 21.2mm |
| Inductance | 3.5nH |
| Length | 42mm |
| Package Quantity | 208 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66325 |
| Tolerance | 30% |
| Weight | 3.104109oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66325G0000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
