TDK B66325G100X127 technical specifications.
| Depth | 15.2mm |
| Height | 21.2mm |
| Inductance | 100nH |
| Length | 42mm |
| Package Quantity | 208 |
| Packaging | Bulk |
| Weight | 3.104109oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66325G100X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.