TDK B66329G500X127 technical specifications.
| Depth | 20mm |
| Height | 21.2mm |
| Inductance | 603nH |
| Length | 42mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Weight | 4.09178oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66329G500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.