TDK B66335G0000X187 technical specifications.
| Package/Case | 124 |
| Depth | 21mm |
| Inductance | 6.4uH |
| Length | 55mm |
| Package Quantity | 108 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66335 |
| Tolerance | 30% |
| Weight | 7.583902oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66335G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
