TDK B66337G0250X127 technical specifications.
| Height | 17.45mm |
| Inductance | 336nH |
| Length | 34.5mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | B66337 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66337G0250X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.