TDK B66339G0500X127 technical specifications.
| Height | 11.9mm |
| Length | 40.6mm |
| Package Quantity | 208 |
| Packaging | Bulk |
| Series | B66339 |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66339G0500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.