TDK B66343G0250X127 technical specifications.
| Height | 34.65mm |
| Inductance | 250nH |
| Length | 70mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B66343 |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66343G0250X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.