TDK B66343GX127 technical specifications.
| Depth | 16.8mm |
| Inductance | 3.9uH |
| Length | 70mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B66343 |
| Tolerance | 30% |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66343GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
