TDK B66358-G200-X127 technical specifications.
| Height | 16mm |
| Inductance | 200nH |
| Length | 30.6mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66358-G200-X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.