TDK B66358G0500X187 technical specifications.
| Depth | 9.8mm |
| Inductance | 201nH |
| Inside Diameter | 9.8mm |
| Length | 30.6mm |
| Outside Diameter | 22mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66358 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66358G0500X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.