TDK B66361-G200-X127 technical specifications.
| Depth | 17.5mm |
| Height | 17.5mm |
| Inductance | 200nH |
| Length | 34mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Weight | 1.410958oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66361-G200-X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.