TDK B66361G0100X187 technical specifications.
| Height | 17.5mm |
| Length | 34mm |
| Series | B66361 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66361G0100X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.