TDK B66361GX187 technical specifications.
| Depth | 17.5mm |
| Inductance | 2.6uH |
| Length | 34mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Tolerance | 30% |
| Weight | 1.410958oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66361GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.