TDK B66365G500X187 technical specifications.
| Depth | 15.2mm |
| Height | 22.5mm |
| Length | 43.8mm |
| Package Quantity | 144 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G500X187 to view detailed technical specifications.
No datasheet is available for this part.